-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8932
|
Newark | Connector, Header, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2012005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2413 |
|
$0.7100 / $1.4500 | Buy Now |
DISTI #
952-2554-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
544 In Stock |
|
$0.6025 / $1.6500 | Buy Now |
DISTI #
855-M22-2012005
|
Mouser Electronics | Headers & Wire Housings 20 SIL VERT PIN HDR GOLD RoHS: Compliant | 582 |
|
$0.5920 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Connector, Header, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2012005 RoHS: Compliant |
970 Partner Stock |
|
$0.3806 / $0.6252 | Buy Now |
DISTI #
61888630
|
Verical | Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 970 |
|
$0.3800 / $0.5000 | Buy Now |
DISTI #
M22-2012005
|
TME | Connector: pin strips, pin header, male, PIN: 20, Pitch: 2mm, THT, 2A Min Qty: 1 | 258 |
|
$0.5960 / $1.3740 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 27 |
|
$1.3000 / $2.6400 | Buy Now |
DISTI #
M22-2012005
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold, 20 contacts" (Alt: M22-2012005) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2012005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2012005
Harwin
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for M22-2012005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2012005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2012006 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Harwin | M22-2012005 vs M22-2012006 |
M22-2012046 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Harwin | M22-2012005 vs M22-2012046 |