There are no models available for this part yet.
Overview of M2167-3005-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
SSM2167Z-EVAL | Analog Devices | EVAL BRD Rohs Compliant | |
SSM2167-1RMZ-REEL | Analog Devices | MICROPHONE PREAMP W/18dB FIXED |
Price & Stock for M2167-3005-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4212-ND
|
DigiKey | 6MM HEX X 46MM X M3 THD Min Qty: 61 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1390 | Buy Now | |
DISTI #
761-M2167-3005-SS
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 46mm X M3 Thd RoHS: Compliant | 0 |
|
$2.5400 / $3.5200 | Order Now | |
DISTI #
71743252
|
RS | Standoff, 6mm Hex X 46mm X M3 Thd | RAF M2167-3005-SS RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.0800 | RFQ | |
DISTI #
RAFM2167-3005-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE-FEMALE STANDOFF | 0 |
|
RFQ |