Part Details for M2166-3005-S by RAF Electronic Hardware
Overview of M2166-3005-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2166SZ-REEL7 | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE | |
SSM2166SZ | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE | |
SSM2166SZ-REEL | Analog Devices | MICROPHONE PREAMP W/VAR COMPRE |
Price & Stock for M2166-3005-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2166-3005-S
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 43mm X M3 Thd RoHS: Compliant | 0 |
|
$1.6100 / $2.2400 | Order Now |