Part Details for M2162-4007-B-12 by RAF Electronic Hardware
Overview of M2162-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2162-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3592
|
Newark | 6Mm Hex X 31Mm L X M4 Thd |Raf Electronic Hardware M2162-4007-B-12 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.8200 | Buy Now |
DISTI #
1772-2878-ND
|
DigiKey | 6MM HEX X 31MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
234 In Stock |
|
$2.6302 / $3.6300 | Buy Now |
DISTI #
761-M2162-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 31mmXM4X0.7 RoHS: Compliant | 0 |
|
$2.5500 / $3.3500 | Order Now |
DISTI #
71741323
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 31mm X M4 Thd | RAF M2162-4007-B-12 RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 / $3.1200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $3.6100 | Buy Now | |
DISTI #
RAFM2162-4007-B-12
|
DB Roberts | STANDARD HEXAGON STANDOFF BRASS,ZINC,CLEAR CHROMATE | 0 |
|
RFQ |