Part Details for M2160-4007-B-12 by RAF Electronic Hardware
Overview of M2160-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2160-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3568
|
Newark | 6Mm Hex X 25Mm L X M4 Thd |Raf Electronic Hardware M2160-4007-B-12 Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4600 | Buy Now |
DISTI #
1772-2236-ND
|
DigiKey | 6MM HEX X 25MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3175 In Stock |
|
$0.8090 / $1.6200 | Buy Now |
DISTI #
761-M2160-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 25mmXM4X0.7 RoHS: Compliant | 440 |
|
$0.8900 / $1.3500 | Buy Now |
DISTI #
71741317
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 25mm X M4 Thd | RAF M2160-4007-B-12 RoHS: Compliant Min Qty: 417 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7140 / $1.0730 | Buy Now | |
DISTI #
RAFM2160-4007-B-12
|
DB Roberts | 0 |
|
RFQ |