Part Details for M2160-3005-AL by RAF Electronic Hardware
Overview of M2160-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2160-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3560
|
Newark | 6Mm Hex X 25Mm L X M3 Thd |Raf Electronic Hardware M2160-3005-AL RoHS: Not Compliant Min Qty: 363 Package Multiple: 1 Date Code: 0 Container: Bulk | 31061 |
|
$0.8150 / $1.0200 | Buy Now |
DISTI #
1772-1418-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUM 25MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
187 In Stock |
|
$0.6628 / $1.2500 | Buy Now |
DISTI #
761-M2160-3005-AL
|
Mouser Electronics | Standoffs & Spacers AL M3x0.5 25mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 280 |
|
$0.6310 / $0.8700 | Buy Now |
DISTI #
70279917
|
RS | Standoffs, Male/Female, Metric, Aluminum, 6 mm, L25 | RAF M2160-3005-AL RoHS: Not Compliant Min Qty: 226 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.4100 | RFQ |
|
Bisco Industries | 299 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Aluminum RoHS: Compliant | 35249 Factory Stock |
|
$0.6330 / $0.7770 | Buy Now |
DISTI #
RAFM2160-3005-AL
|
DB Roberts | 4254 |
|
Buy Now | ||
|
Master Electronics | Standoff Hex M/F M3 X 0.5-THD 6mm-A/F 4.76mm-LG Aluminum RoHS: Compliant | 35249 Factory Stock |
|
$0.6330 / $0.7770 | Buy Now |