Part Details for M2155-3005-SS by RAF Electronic Hardware
Overview of M2155-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2155-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3506
|
Newark | 6Mm Hex X 20Mm L X M3 Thd |Raf Electronic Hardware M2155-3005-SS Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 4406 |
|
$2.2800 / $2.8400 | Buy Now |
DISTI #
1772-1801-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 20MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
101 In Stock |
|
$1.6432 / $2.2700 | Buy Now |
DISTI #
761-M2155-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 20mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 5 |
|
$1.6400 / $2.1600 | Buy Now |
DISTI #
70006224
|
RS | Standoff, M3 x 0.5, 20 mm, Stainless Steel, 4.76 mm, 6.4 mm, Hex, Plain | RAF M2155-3005-SS RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 262 Factory Stock |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
RAFM2155-3005-SS
|
DB Roberts | STANDARD STAINLESS STEEL MALE FEMALE STANDOFF | 347 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 262 Factory Stock |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for M2155-3005-SS
M2155-3005-SS CAD Models
M2155-3005-SS Part Data Attributes
|
M2155-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2155-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |