Part Details for M2154-2545-SS by RAF Electronic Hardware
Overview of M2154-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2154-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8164
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 19Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:19Mm, Overall Length:22.97Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2154-2545-SS Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.2000 / $2.4400 | Buy Now |
DISTI #
1772-M2154-2545-SS-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2154-2545-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 19mm X M2.5 Thd RoHS: Compliant | 0 |
|
$2.6200 / $3.8700 | Order Now |
|
Onlinecomponents.com | 183 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAFM2154-2545-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2154-2545-SS
M2154-2545-SS CAD Models
M2154-2545-SS Part Data Attributes:
|
M2154-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2154-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |