Part Details for M2153-3005-B by RAF Electronic Hardware
Overview of M2153-3005-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-153 | Coilcraft Inc | Variable Inductor, 13uH Min, 17uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M2153-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2153-3005-B-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2153-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 18mm X M3 Thd RoHS: Compliant | 0 |
|
$1.8500 / $3.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3460 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM2153-3005-B
|
DB Roberts | 0 |
|
RFQ |