Part Details for M2152-4007-SS by RAF Electronic Hardware
Overview of M2152-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
7M2-152 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 1.7uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2152-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8154
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 17Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:17Mm, Overall Length:26.53Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2152-4007-SS RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$2.3800 / $2.6300 | Buy Now |
DISTI #
1772-2211-ND
|
DigiKey | 6MM HEX X 17MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$2.9070 / $3.1400 | Buy Now |
DISTI #
761-M2152-4007-SS
|
Mouser Electronics | Standoffs & Spacers SS M4x0.7 17mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 0 |
|
$2.2600 / $2.9600 | Order Now |
DISTI #
71741295
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 17mm X M4 Thd | RAF M2152-4007-SS RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.7300 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$1.1900 / $6.1700 | Buy Now |
DISTI #
RAFM2152-4007-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$1.1900 / $6.1700 | Buy Now |