Part Details for M2151-4007-B-12 by RAF Electronic Hardware
Overview of M2151-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2151-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3483
|
Newark | 6Mm Hex X 16Mm L X M4 Thd |Raf Electronic Hardware M2151-4007-B-12 Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1900 | Buy Now |
DISTI #
1772-3205-ND
|
DigiKey | 6MM HEX X 16MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7166 / $1.4300 | Buy Now |
DISTI #
761-M2151-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 6.0mm 16mmXM4X0.7 RoHS: Compliant | 0 |
|
$0.7910 / $1.2000 | Order Now |
DISTI #
71741292
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 16mm X M4 Thd | RAF M2151-4007-B-12 RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.6310 / $0.9490 | Buy Now | |
DISTI #
RAFM2151-4007-B-12
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2151-4007-B-12
M2151-4007-B-12 CAD Models
M2151-4007-B-12 Part Data Attributes:
|
M2151-4007-B-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2151-4007-B-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |