Part Details for M2149-3506-SS by RAF Electronic Hardware
Results Overview of M2149-3506-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2149-3506-SS Information
M2149-3506-SS by RAF Electronic Hardware is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
MSPM0G3506SPMR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 64-LQFP -40 to 125 | |
MSPM0G3506SRHBR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 32-VQFN -40 to 125 |
Price & Stock for M2149-3506-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8128
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 14Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3.5... more RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.3400 | Buy Now |
DISTI #
761-M2149-3506-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 14mm X M3.5 Thd RoHS: Compliant | 48 |
|
$2.6100 / $3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 391 Factory Stock |
|
$0 | Buy Now |