Part Details for M2148-4007-SS by RAF Electronic Hardware
Overview of M2148-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2148-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8122
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 13Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:13Mm, Overall Length:22.53Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2148-4007-SS RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 1120 |
|
$2.2100 / $2.4500 | Buy Now |
DISTI #
1772-2443-ND
|
DigiKey | 6MM HEX X 13MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39 In Stock |
|
$2.3246 / $2.6400 | Buy Now |
DISTI #
761-M2148-4007-SS
|
Mouser Electronics | Standoffs & Spacers SS M4x0.7 13mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 286 |
|
$2.3200 / $2.5000 | Buy Now |
DISTI #
71741283
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 13mm X M4 Thd | RAF M2148-4007-SS RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1680 Factory Stock |
|
$2.6400 / $3.2800 | Buy Now |
DISTI #
RAFM2148-4007-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1680 Factory Stock |
|
$2.6400 / $3.2800 | Buy Now |