-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8081
|
Newark | Spacer/Standoff, Hex Aluminium 6Mm X 8Mm, Standoff Material:Aluminum, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:8Mm, Overall Length:17.53Mm, External Width:6Mm, Thread Length:9.53Mmrohs Compliant: Yes |Raf Electronic Hardware M2143-4007-AL RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.7130 | Buy Now |
DISTI #
1772-3286-ND
|
DigiKey | 6MM HEX X 8MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
176 In Stock |
|
$1.4975 / $2.6600 | Buy Now |
DISTI #
761-M2143-4007-AL
|
Mouser Electronics | Standoffs & Spacers AL M4x0.7 8mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 546 |
|
$0.8400 | Buy Now |
DISTI #
71741268
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 8mm X M4 Thd | RAF M2143-4007-AL RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1103 Factory Stock |
|
$1.5800 / $1.9400 | Buy Now |
DISTI #
RAFM2143-4007-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 1103 Factory Stock |
|
$1.5800 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy