Part Details for M213612 by Ferraz Shawmut
Overview of M213612 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M213612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cylindrical fuse-link - gG - 690VAC - 22.2x58 - 50A - 120kA Breaking Capacity - With Striker - Clip. RoHS: Compliant |
5 In Stock |
|
$68.6000 / $90.2400 | Buy Now |
|
Master Electronics | Cylindrical fuse-link - gG - 690VAC - 22.2x58 - 50A - 120kA Breaking Capacity - With Striker - Clip. RoHS: Compliant |
5 In Stock |
|
$68.6000 / $90.2400 | Buy Now |