There are no models available for this part yet.
Overview of M2125-3005-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2125-3005-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH4325
|
Newark | 4.5Mm Hex X 40Mm X M3 Thd |Raf Electronic Hardware M2125-3005-SS RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$3.3300 / $4.7500 | Buy Now | |
DISTI #
1772-3198-ND
|
DigiKey | 4.5MM HEX X 40MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22 In Stock |
|
$3.2409 / $4.4700 | Buy Now | |
DISTI #
761-M2125-3005-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 40mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 11 |
|
$3.2400 / $4.2400 | Buy Now | |
DISTI #
71741256
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 40mm X M3 Thd | RAF M2125-3005-SS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $3.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 873 Factory Stock |
|
$2.8800 / $3.5900 | Buy Now | ||
DISTI #
RAFM2125-3005-SS
|
DB Roberts | METRIC M/F STANDOFFS 4.5MMx40MMxM3 THD | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 873 Factory Stock |
|
$2.8800 / $3.5900 | Buy Now |
CAD Models for M2125-3005-SS by RAF Electronic Hardware
Part Data Attributes for M2125-3005-SS by RAF Electronic Hardware
M2125-3005-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M2125-3005-SSRAF Electronic HardwareVS
-