Part Details for M2123LCFG03 by NKK Switches
Overview of M2123LCFG03 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M2123LCFG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3562
|
Newark | Led Tipped Toggle |Nkk Switches M2123LCFG03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | DPDT ON-OFF-ON ISOLATED RED/GREEN LED .4VA @ 28V AC/DC STRAIGHT PC THREADED BUSHING Min Qty: 1 | 17 |
|
$21.1000 / $31.8700 | Buy Now |
Part Details for M2123LCFG03
M2123LCFG03 CAD Models
M2123LCFG03 Part Data Attributes:
|
M2123LCFG03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2123LCFG03
NKK Switches
LED Tipped Rocker and Paddle; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 14.70mm; Illumination: Illuminated; illumination type color: LED, Red/Green; illumination voltage nominal: 1.9 VDC; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |