Part Details for M2123-2545-B by RAF Electronic Hardware
Results Overview of M2123-2545-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-123 | Coilcraft Inc | Variable Inductor, 10uH Min, 14uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M2123-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2123-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 34mm X M2.5 Thd RoHS: Compliant | 0 |
|
$2.3300 / $3.2300 | Order Now |