Datasheets
M21214G-15 by:

Consumer Circuit, PDSO16,

Part Details for M21214G-15 by Mindspeed Technologies Inc

Overview of M21214G-15 by Mindspeed Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M21214G-15

M21214G-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M21214G-15 Part Data Attributes:

M21214G-15 Mindspeed Technologies Inc
Buy Now Datasheet
Compare Parts:
M21214G-15 Mindspeed Technologies Inc Consumer Circuit, PDSO16,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MINDSPEED TECHNOLOGIES INC
Package Description SOP, SOP16,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G16
Moisture Sensitivity Level 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 90 mA
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

M21214G-15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M21214G-15 by Mindspeed Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M21214G-15 by Mindspeed Technologies Inc

  • Please alert me when M21214G-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M21214G-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M21214G-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M21214G-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M21214G-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M21214G-15 by Mindspeed Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: