Part Details for M2120-2545-AL-9 by RAF Electronic Hardware
Overview of M2120-2545-AL-9 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAS3M2120081TR | Amphenol Communications Solutions | Server and Storage system, 12G SAS Right Angle Plug | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M2120-2545-AL-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2120-2545-AL-9-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFA Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |