Part Details for M2119-2545-AL by RAF Electronic Hardware
Overview of M2119-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2545ID | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-SOIC -40 to 85 | |
5962F0254501VZA | Texas Instruments | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | |
TLV2545CDGK | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-VSSOP 0 to 70 |
Price & Stock for M2119-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8043
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 24Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:24Mm, Overall Length:27.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2119-2545-AL RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
1772-4188-ND
|
DigiKey | 4.5MM HEX X 24MM X M2.5 THD Min Qty: 392 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0954 | Buy Now |
DISTI #
761-M2119-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 24mm AL Stdoff RoHS: Compliant | 160 |
|
$0.6220 / $1.0800 | Buy Now |
Part Details for M2119-2545-AL
M2119-2545-AL CAD Models
M2119-2545-AL Part Data Attributes
|
M2119-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2119-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |