Amplifier Circuits
M2115L-D08-T
Unisonic Technologies Co Ltd
Description: Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8

Overview of M2115L-D08-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for M2115L-D08-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2115L-D08-T by Unisonic Technologies Co Ltd

M2115L-D08-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
Common-mode Reject Ratio-Nom
74 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDIP-T8
Length
9.2 mm
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.31 mm
Slew Rate-Nom
4 V/us
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
12000
Width
7.62 mm
Want to compare parts?
  1. M2115L-D08-T
    Unisonic Technologies Co Ltd
    Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8
    VS

Alternate Parts for M2115L-D08-T

This table gives cross-reference parts and alternative options found for M2115L-D08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2115L-D08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2115RB1 Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MO-187DA, TVSP, MSOP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115RB1
NJM2115M-(TE2) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(TE2)
NJM2115M-(T1) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(T1)
NJM2115M-(TE3) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(TE3)
M2115L-S08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115L-S08-T
M2115L-S08-R Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115L-S08-R
NJM2115M-(TE1) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(TE1)
M2115G-S08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115G-S08-T
Part Number Description Manufacturer Compare
NJM2100E Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MINI, PLASTIC, SOL-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2100E
NJM2115M-(TE1) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(TE1)
NJM2115RB1 Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MO-187DA, TVSP, MSOP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115RB1
M2115G-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, HALOGEN FREE, DIP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115G-D08-T
NJM2115M-(T2) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(T2)
M2115L-S08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115L-S08-T
M2115L-S08-R Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115L-S08-R
M2115G-P08-R Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 Unisonic Technologies Co Ltd M2115L-D08-T vs M2115G-P08-R
NJM2115M-(TE3) Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2115M-(TE3)
NJM2740M Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, DMP-8 New Japan Radio Co Ltd M2115L-D08-T vs NJM2740M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2115L-D08-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2115L-D08-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of M2115L-D08-T would you like to use for your alert(s)?
  • Please alert me when M2115L-D08-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2115L-D08-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2115L-D08-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2115L-D08-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2115L-D08-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2115L-D08-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: