Part Details for M2114-3005-SS by RAF Electronic Hardware
Overview of M2114-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2114-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8026
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 19Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:19Mm, Overall Length:23.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2114-3005-SS Min Qty: 174 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9200 | Buy Now |
DISTI #
1772-1618-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 19MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
510 In Stock |
|
$0.8529 / $1.7100 | Buy Now |
DISTI #
761-M2114-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 19mm SS Stdoff RoHS: Compliant | 631 |
|
$0.8520 / $1.4300 | Buy Now |
DISTI #
70006218
|
RS | Standoff, M3 x 0.5, 19 mm, Stainless Steel, 4.76 mm, 6.4 mm, Hex, Plain | RAF M2114-3005-SS RoHS: Not Compliant Min Qty: 187 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.7100 | RFQ |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 3350 Factory Stock |
|
$0.7900 / $0.9590 | Buy Now |
DISTI #
RAFM2114-3005-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 3350 Factory Stock |
|
$0.7900 / $0.9590 | Buy Now |