Part Details for M2114-2545-AL by RAF Electronic Hardware
Overview of M2114-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2114-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8023
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 19Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:19Mm, Overall Length:22.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2114-2545-AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1637 |
|
$0.7390 / $0.9060 | Buy Now |
DISTI #
1772-1937-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 19MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
46 In Stock |
|
$0.4803 / $0.9600 | Buy Now |
DISTI #
761-M2114-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 19mm AL Stdoff RoHS: Compliant | 898 |
|
$0.4800 / $0.8000 | Buy Now |
DISTI #
71322752
|
RS | 4.5 mm Hex M-F Standoff,4.5mm Hex X 19mm X M2.5 Thd | RAF M2114-2545-AL RoHS: Not Compliant Min Qty: 331 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.5800 | RFQ |
|
Onlinecomponents.com | 940 Factory Stock |
|
$0.4440 / $0.5392 | Buy Now | |
DISTI #
RAFM2114-2545-AL
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
1873463
|
element14 Asia-Pacific | SPACER/STANDOFF, HEX, AL, 4.5MM X 19MM RoHS: Compliant Min Qty: 1 Container: Each | 1637 |
|
$0.5298 / $0.8002 | Buy Now |
DISTI #
1873463
|
Farnell | SPACER/STANDOFF, HEX, AL, 4.5MM X 19MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 1637 |
|
$0.7972 / $0.9773 | Buy Now |
|
Master Electronics | 940 Factory Stock |
|
$0.4440 / $0.5392 | Buy Now |
Part Details for M2114-2545-AL
M2114-2545-AL CAD Models
M2114-2545-AL Part Data Attributes:
|
M2114-2545-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2114-2545-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |