There are no models available for this part yet.
Overview of M2112-2545-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2545ID | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-SOIC -40 to 85 | |
5962F0254501VZA | Texas Instruments | Dual Wideband, Low Noise, Voltage Feedback Op Amp 10-CFP -55 to 125 | |
TLV2545CDGK | Texas Instruments | 12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-VSSOP 0 to 70 |
Price & Stock for M2112-2545-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8015
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 17Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:17Mm, Overall Length:20.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2112-2545-AL RoHS: Compliant Min Qty: 541 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.5610 / $0.5820 | Buy Now | |
DISTI #
1772-M2112-2545-AL-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M2112-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 17mm AL Stdoff RoHS: Compliant | 1 |
|
$0.4930 / $1.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAFM2112-2545-AL
|
DB Roberts | 0 |
|
RFQ |
CAD Models for M2112-2545-AL by RAF Electronic Hardware
Part Data Attributes for M2112-2545-AL by RAF Electronic Hardware
M2112-2545-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M2112-2545-ALRAF Electronic HardwareVS
-