Part Details for M2111-3005-AL by RAF Electronic Hardware
Overview of M2111-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2111-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8013
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 16Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:16Mm, Overall Length:20.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2111-3005-AL Min Qty: 541 Package Multiple: 1 Date Code: 0 Container: Bulk | 5994 |
|
$0.5610 / $0.5820 | Buy Now |
DISTI #
1772-1625-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUM 16MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2868 In Stock |
|
$0.3125 / $0.6400 | Buy Now |
DISTI #
761-M2111-3005-AL
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 16mm AL Stdoff RoHS: Compliant | 1151 |
|
$0.3120 / $0.5300 | Buy Now |
DISTI #
V99:2348_18479335
|
Arrow Electronics | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Aluminum Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 186 |
|
$0.1446 / $0.3813 | Buy Now |
DISTI #
70006566
|
RS | STANDOFF, 4.5MM M/F HEX, ALUMINUM, Length 16mm | RAF M2111-3005-AL RoHS: Not Compliant Min Qty: 578 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6400 | RFQ |
|
Bisco Industries | 2440 |
|
Buy Now | ||
|
Onlinecomponents.com |
5002 In Stock 11360 Factory Stock |
|
$0.2514 / $0.2992 | Buy Now | |
DISTI #
65631081
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Aluminum Plain Min Qty: 643 Package Multiple: 643 Date Code: 2238 | Americas - 4501 |
|
$0.3719 / $0.4156 | Buy Now |
DISTI #
53835361
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Aluminum Plain Min Qty: 23 Package Multiple: 1 | Americas - 2403 |
|
$1.3253 / $3.4492 | Buy Now |
DISTI #
30992809
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Aluminum Plain Min Qty: 16 Package Multiple: 1 | Americas - 186 |
|
$0.3813 | Buy Now |
Part Details for M2111-3005-AL
M2111-3005-AL CAD Models
M2111-3005-AL Part Data Attributes:
|
M2111-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2111-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |