-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4184-ND
|
DigiKey | 4.5MM HEX X 12MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
161 In Stock |
|
$0.5839 / $1.1100 | Buy Now |
DISTI #
761-M2107-3005-AL-7
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 12mm X M3 Thd RoHS: Compliant | 0 |
|
$0.5280 / $0.7800 | Order Now |
DISTI #
71743236
|
RS | Standoff, 4.5mm Hex X 12mm X M3 Thd | RAF M2107-3005-AL-7 RoHS: Compliant Min Qty: 584 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1670 / $1.2410 | RFQ |
|
Bisco Industries | 73 |
|
Buy Now | ||
DISTI #
RAFM2107-3005-AL-7
|
DB Roberts | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy