Part Details for M2105-3005-AL by RAF Electronic Hardware
Results Overview of M2105-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2105-3005-AL Information
M2105-3005-AL by RAF Electronic Hardware is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for M2105-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7989
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 10Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1716 |
|
$0.5240 / $0.6430 | Buy Now |
DISTI #
1772-1967-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUM 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13034 In Stock |
|
$0.2809 / $0.5500 | Buy Now |
DISTI #
761-M2105-3005-AL
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 10mm AL Stdoff RoHS: Compliant | 3498 |
|
$0.2800 / $0.4200 | Buy Now |
DISTI #
75627428
|
RS | STANDOFF, 4.5MM M/F HEX, ALUMINUM | RAF / RS PRO M2105-3005-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 635 |
|
$0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10051 Factory Stock |
|
$0.2334 / $0.2742 | Buy Now |
DISTI #
RAFM2105-3005-AL
|
DB Roberts | STANDARD HEXAGON STANDOFF ALUMINUM | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 10051 Factory Stock |
|
$0.2334 / $0.2742 | Buy Now |