Part Details for M21038/27-26 by Gowanda Electronics Corporation
Overview of M21038/27-26 by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M21038/27-26
M21038/27-26 CAD Models
M21038/27-26 Part Data Attributes
|
M21038/27-26
Gowanda Electronics Corporation
Buy Now
|
Compare Parts:
M21038/27-26
Gowanda Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038/27 | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5; 1:1.79 | |
Width | 15.88 mm |
Alternate Parts for M21038/27-26
This table gives cross-reference parts and alternative options found for M21038/27-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21038/27-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21038/27-26 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79, | Data Device Corporation | M21038/27-26 vs M21038/27-26 |
M21038/27-26 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT, | Pulse Electronics Corporation | M21038/27-26 vs M21038/27-26 |
M21038/27-26T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.5CT; 1CT:1.79CT, | Pulse Electronics Corporation | M21038/27-26 vs M21038/27-26T |
M21038/27-26 | Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:1.79, | Pico Electronics Inc | M21038/27-26 vs M21038/27-26 |
M21038/27-26T | Pulse Transformer, MIL-STD-1553 Application(s), 1CT:2.5CT; 1CT:1.79CT, | iNRCORE LLC | M21038/27-26 vs M21038/27-26T |
M21038/27-26C | Pulse Transformer, MIL-STD-1553 Application(s), 1CT:2.5CT; 1CT:1.79CT, | iNRCORE LLC | M21038/27-26 vs M21038/27-26C |