There are no models available for this part yet.
Overview of M21038/27-21T by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for M21038/27-21T by Defense Logistics Agency
Part Data Attributes for M21038/27-21T by Defense Logistics Agency
M21038/27-21T
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE
|
Approvals
|
MIL-PRF-21038/27
|
Height
|
6.99 mm
|
Isolation Voltage
|
100 V
|
Length
|
15.88 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Functions
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
NO
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1; 1:0.707
|
Width
|
15.88 mm
|
Want to compare parts?
-
M21038/27-21TDefense Logistics AgencyPulse Transformer, GENERAL PURPOSE Application(s), 1:1; 1:0.707,VS
-
Alternate Parts for M21038/27-21T
This table gives cross-reference parts and alternative options found for M21038/27-21T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21038/27-21T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21038/27-21C | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1; 1:0.707, | Defense Logistics Agency | M21038/27-21T vs M21038/27-21C |
M21038/27-21 | Pulse Transformer, MIL-STD-1553 Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs M21038/27-21 |
Q1553-81 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs Q1553-81 |
M21038/27-21C | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | Pulse Electronics Corporation | M21038/27-21T vs M21038/27-21C |
QC1553-81 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs QC1553-81 |
M21038/27-21T | Pulse Transformer, MIL-STD-1553 Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs M21038/27-21T |
QT1553-81 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs QT1553-81 |
M21038/27-21C | Pulse Transformer, MIL-STD-1553 Application(s), 1CT:1CT; 1CT:0.707CT, | iNRCORE LLC | M21038/27-21T vs M21038/27-21C |