M21038/27-07 by:

Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.41,

Part Details for M21038/27-07 by iNRCORE LLC

Overview of M21038/27-07 by iNRCORE LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for M21038/27-07

Part # Distributor Description Stock Price Buy
DISTI # Q1553-22
Avnet Americas - Rail/Tube (Alt: Q1553-22) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 33 $33.9237
  • 66 $33.9237
  • 132 $29.7366
  • 198 $29.7366
  • 264 $29.7366
$29.7366 / $33.9237 Buy Now
DISTI # M21038/27-07
TTI Pulse Transformers TRANSFORMER Q1553-22 Min Qty: 33 Package Multiple: 33 Container: Tube Americas - 0
  • 33 $36.7300
  • 66 $36.0100
  • 132 $35.3100
  • 264 $34.6100
  • 528 $33.9400
  • 1,023 $33.2700
$33.2700 / $36.7300 Buy Now

Part Details for M21038/27-07

M21038/27-07 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M21038/27-07 Part Data Attributes

M21038/27-07 iNRCORE LLC
Buy Now
Compare Parts:
M21038/27-07 iNRCORE LLC Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.41,
Part Life Cycle Code Active
Ihs Manufacturer INRCORE LLC
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Application GENERAL PURPOSE
Approvals MIL-PRF-21038/27E
Height 6.35 mm
Isolation Voltage 100 V
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Functions 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
Surface Mount NO
Transformer Type PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1.41
Width 8.89 mm

M21038/27-07 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M21038/27-07 by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M21038/27-07 by iNRCORE LLC

Select Manufacturer
Which Manufacturer of M21038/27-07 would you like to use for your alert(s)?
  • Please alert me when M21038/27-07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M21038/27-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M21038/27-07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M21038/27-07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M21038/27-07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M21038/27-07 by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: