Part Details for M2103-3005-B-12 by RAF Electronic Hardware
Overview of M2103-3005-B-12 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-103 | Coilcraft Inc | Variable Inductor, 9uH Min, 11uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M2103-3005-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3331
|
Newark | 4.5Mm Hex X 8Mm L X M3 Thd |Raf Electronic Hardware M2103-3005-B-12 RoHS: Not Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
1772-2342-ND
|
DigiKey | 4.5MM HEX X 8MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1000 In Stock |
|
$1.2438 / $1.8300 | Buy Now |
DISTI #
761-M2103-3005-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 4.5mm 8mmXM3X0.5 RoHS: Compliant | 0 |
|
$1.1600 / $1.5300 | Order Now |
DISTI #
71741217
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 8mm X M3 Thd | RAF M2103-3005-B-12 RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4000 | RFQ |
|
Bisco Industries | 375 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 8mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1646 In Stock |
|
$1.7800 / $2.6400 | Buy Now |
DISTI #
51670989
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F Brass Zinc Clear Chromate Min Qty: 20 Package Multiple: 10 Date Code: 1707 | Americas - 1640 |
|
$2.4700 / $3.4320 | Buy Now |
|
Master Electronics | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 8mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1646 In Stock |
|
$1.7800 / $2.6400 | Buy Now |
Part Details for M2103-3005-B-12
M2103-3005-B-12 CAD Models
M2103-3005-B-12 Part Data Attributes
|
M2103-3005-B-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2103-3005-B-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |