Part Details for M2101-3005-SS by RAF Electronic Hardware
Overview of M2101-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-101 | Coilcraft Inc | Variable Inductor, 0.094uH Min, 0.106uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M2101-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7974
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 6Mm, Standoff Material:Stainless Steel, Standoff Type:Hex Male-Female, Thread Size - Metric:M3, Thread Size - Imperial:-, Body Length:6Mm, Product Range:3005-Ss Series, Overall Length:10.76Mm Rohs Compliant: Yes |Raf Electronic Hardware M2101-3005-SS RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 2762 |
|
$1.2900 / $1.6100 | Buy Now |
DISTI #
1772-1870-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2319 In Stock |
|
$0.6688 / $1.2400 | Buy Now |
DISTI #
761-M2101-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 6mm SS Stdoff RoHS: Compliant | 1075 |
|
$0.6580 / $1.0400 | Buy Now |
DISTI #
70006213
|
RS | Standoff, M3 x 0.5, 6 mm, Stainless Steel, 4.76 mm, 2.8 mm (Min.), Hex, Plain | RAF M2101-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 154 |
|
$1.0600 / $1.2500 | Buy Now |
|
Bisco Industries | 360 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel RoHS: Compliant |
940 In Stock 8248 Factory Stock |
|
$0.5940 / $0.7200 | Buy Now |
DISTI #
51678881
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant Min Qty: 272 Package Multiple: 272 Date Code: 1901 | Americas - 816 |
|
$0.8866 / $0.9449 | Buy Now |
DISTI #
53835193
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 239 |
|
$2.3151 | Buy Now |
DISTI #
66758312
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 78 |
|
$1.3560 | Buy Now |
DISTI #
RAFM2101-3005-SS
|
DB Roberts | STANDARD HEXAGON STANDOFF STAINLESS STEEL | 1464 |
|
$0.7333 / $1.6077 | Buy Now |