There are no models available for this part yet.
Overview of M2101-3005-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-101 | Coilcraft Inc | Variable Inductor, 0.094uH Min, 0.106uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M2101-3005-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M2101-3005-SS-20-ND
|
DigiKey | 4.5MM HEX X 6MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
199 In Stock |
|
$2.0913 / $2.8800 | Buy Now | |
DISTI #
761-M2101-3005-SS-20
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 6mm X M3 Thd RoHS: Compliant | 89 |
|
$1.9700 / $2.7400 | Buy Now | |
DISTI #
RAFM2101-3005-SS-20
|
DB Roberts | STNLSS-HEX M/F STDFF 6< M2101-3005-SS-20 | 0 |
|
RFQ |