-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2100-3005-SS by RAF Electronic Hardware is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1874941
|
Farnell | SPACER/STANDOFF, HEX, SS, 4.5MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 2 |
|
$1.4268 / $1.7640 | Buy Now |
DISTI #
1772-1964-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3793 In Stock |
|
$0.6514 / $1.2100 | Buy Now |
DISTI #
761-M2100-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 5mm SS Stdoff RoHS: Compliant | 1427 |
|
$0.6510 / $1.0200 | Buy Now |
DISTI #
70006212
|
RS | Standoff, M3 x 0.5, 5 mm, Stainless Steel, 4.76 mm, 1.8 mm (Min.), Hex, Plain | RAF / RS PRO M2100-3... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 252 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
RAFM2100-3005-SS
|
Heilind Electronics | Americas - 25 in Stock |
|
$0.8208 | Buy Now | |
|
Onlinecomponents.com | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant |
700 In Stock 1010 Factory Stock |
|
$0.6190 / $0.6900 | Buy Now |
DISTI #
RAFM2100-3005-SS
|
Interstate Connecting Components | 8 |
|
$0.8208 | Buy Now | |
DISTI #
RAFM2100-3005-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Stainless Steel Plain RoHS: Compliant |
700 In Stock 1010 Factory Stock |
|
$0.6190 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy