Part Details for M2100-3005-BMODL=21.5MM by RAF Electronic Hardware
Overview of M2100-3005-BMODL=21.5MM by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2100-3005-BMODL=21.5MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM2100-3005-BMODL=21.5M
|
DB Roberts | METRIC HEX ML/FML STANDOF 4.5MM HEX X 21.5MM X M3TH | 0 |
|
RFQ |