Part Details for M2100-3005-B by RAF Electronic Hardware
Overview of M2100-3005-B by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2100-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4174-ND
|
DigiKey | 4.5MM HEX X 5MM X M3 THD Min Qty: 359 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5323 | Buy Now |
DISTI #
761-M2100-3005-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 5mm X M3 Thd RoHS: Compliant | 303 |
|
$0.4590 / $0.8600 | Buy Now |
DISTI #
V99:2348_17755379
|
Arrow Electronics | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Brass Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 985 |
|
$0.0830 | Buy Now |
DISTI #
70006647
|
RS | 4.5MM HEX MALE-FEMALE STANDOFFS, 5 LENGTH, M3X0.5 THREAD, BRASS | RAF M2100-3005-B RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6500 | RFQ |
|
Bisco Industries | 934 |
|
Buy Now | ||
|
Onlinecomponents.com | 600 Factory Stock |
|
$0 | Buy Now | |
DISTI #
25628020
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Brass Plain Min Qty: 69 Package Multiple: 1 | Americas - 985 |
|
$0.0830 | Buy Now |
DISTI #
66758330
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Brass Plain Min Qty: 18 Package Multiple: 1 | Americas - 934 |
|
$1.7068 / $4.3268 | Buy Now |
DISTI #
RAFM2100-3005-B
|
DB Roberts | 0 |
|
RFQ |
Part Details for M2100-3005-B
M2100-3005-B CAD Models
M2100-3005-B Part Data Attributes:
|
M2100-3005-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2100-3005-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |