Part Details for M210 by Rhopoint Components Ltd
Overview of M210 by Rhopoint Components Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-102 | Coilcraft Inc | Variable Inductor, 0.9uH Min, 1.1uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-103 | Coilcraft Inc | Variable Inductor, 9uH Min, 11uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-104 | Coilcraft Inc | Variable Inductor, 85uH Min, 115uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |