Part Details for M21-375-C-342-YL by Brady Worldwide Inc
Overview of M21-375-C-342-YL by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-375-C-342-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7869
|
Newark | Wire Marker Sleeve, Heat Shrink, 16.4Mm W, Black/Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Black, Marker Dimensions:10.7Mm X 2.13M, I.d. Max:8.1Mm, I.d. Min:3.2Mm Rohs Compliant: Yes |Brady M21-375-C-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9900 | Buy Now |
DISTI #
2267-M21-375-C-342-YL-ND
|
DigiKey | SLEEVE 12 AWG TO 4 AWG CART=7FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$74.0608 / $104.0200 | Buy Now |
DISTI #
71858112
|
RS | PermaSleeve Polyolefin Heat Shrink Wire Sleeves, 4 to 12Awg, Black on Yellow | Brady M21-375-C-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$73.9900 | Buy Now |
DISTI #
BRA139753
|
Heilind Electronics | CART M21 B342 .645 X 7 PERMASL 139753M21-375-C-342-YL | Americas - 1 in Stock |
|
$85.9194 / $113.3405 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Polyolefin Yellow BBP®21 PermaSleeve® Cartridge RoHS: Compliant | 337 Factory Stock |
|
$73.9900 | Buy Now |
DISTI #
BRA139753
|
Interstate Connecting Components | CART M21 B342 .645 X 7 PERMASL 139753M21-375-C-342-YL | 1 |
|
$85.9194 / $113.3405 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Polyolefin Yellow BBP®21 PermaSleeve® Cartridge RoHS: Compliant | 337 Factory Stock |
|
$73.9900 | Buy Now |