Part Details for M21-1000-427 by Brady Worldwide Inc
Overview of M21-1000-427 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-1000-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5399
|
Newark | Label, Tape, 1Inx14Ft, Black/White, Tape Width:25.4Mm, Tape Material:Vinyl, For Use With:Brady Bmp21, Bmp21-Plus, Bmp21-Lab Label Printers, Product Range:-, Colour:Black On White, Label Colour:White, Label Material:Vinyl Rohs Compliant: Yes |Brady M21-1000-427 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$40.9900 | Buy Now |
DISTI #
2267-M21-1000-427-ND
|
DigiKey | LABEL 1" W X 14' L CLR/WH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
57 In Stock |
|
$41.0280 / $51.0000 | Buy Now |
|
Future Electronics | BMP21 Series 1 in W x 14 ft L Cartridge Self-Laminating Vinyl Wire/Cable Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$40.1900 / $42.2000 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable/Write On Adhesive Vinyl White/Translucent Cartridge RoHS: Compliant |
15 In Stock 800 Factory Stock |
|
$40.9900 | Buy Now |
DISTI #
65128135
|
Verical | Cable Markers Printable/Write On Adhesive Vinyl White/Translucent BMP® Cartridge RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$53.9342 | Buy Now |
DISTI #
BRADY-110928
|
TME | Tape, 25.4mm, 4.27m, white, Character colour: black Min Qty: 1 | 3 |
|
$49.4200 / $51.2600 | Buy Now |
|
Master Electronics | Cable Markers Printable/Write On Adhesive Vinyl White/Translucent Cartridge RoHS: Compliant |
15 In Stock 800 Factory Stock |
|
$40.9900 | Buy Now |
DISTI #
BRA-M21-1000-427
|
TestEquity LLC | Brady M21-1000-427 Wrap Around Labels, Self-Laminating Vinyl, with Ribbon, Black, Matte, 1in x 14ft | 0 |
|
$40.9900 | Buy Now |