Part Details for M20X188HSS by Tri-Star Industries
Overview of M20X188HSS by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M20X188HSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5522
|
Newark | Tapered Insert, Ss, M2 X 0.4, 0.188", Fastener Material:Stainless Steel, Thread Size - Metric:M2 X 0.4, Thread Size - Imperial:-, Body Length:0.188", External Diameter:0.141", Wall Thickness Min:-, Product Range:H Series Rohs Compliant: Yes |Tri-Star Industries M20X188HSS Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.0900 | Buy Now |
DISTI #
2254-M20X188HSS-ND
|
DigiKey | MADE IN USA) TRI-STAR TAPERED HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
450 In Stock |
|
$2.3337 / $3.2200 | Buy Now |