There are no models available for this part yet.
Overview of M20X100C by Tri-Star Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M20X100C by Tri-Star Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH5520
|
Newark | Brass Insert, 0.143"diax0.1" L, M2 X 0.4, Thread Size - Metric:M2 X 0.4, Body Length:0.1", External Diameter:0.143", Wall Thickness Min:-, Product Range:C Series Rohs Compliant: Yes |Tri-Star Industries M20X100C Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 200547 |
|
$0.2600 | Buy Now | |
DISTI #
2254-M20X100C-ND
|
DigiKey | (MADE IN USA) STRAIGHT HEAT-SET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3521 In Stock |
|
$0.1478 / $0.3000 | Buy Now |