Part Details for M2065-A-3506-S by RAF Electronic Hardware
Overview of M2065-A-3506-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2065-11-669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2065-11-669.3266T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2065-11I669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for M2065-A-3506-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2065-A-3506-S
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 18mm X M3.5 Thd RoHS: Compliant | 0 |
|
$2.0100 / $2.7900 | Order Now |