Part Details for M2050-11-644.5313 by Integrated Device Technology Inc
Overview of M2050-11-644.5313 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for M2050-11-644.5313
M2050-11-644.5313 CAD Models
M2050-11-644.5313 Part Data Attributes
|
M2050-11-644.5313
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2050-11-644.5313
Integrated Device Technology Inc
CLCC-36, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CLCC | |
Package Description | LEADLESS, CERAMIC PACKAGE-36 | |
Pin Count | 36 | |
Manufacturer Package Code | CG36 | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.5 ns | |
Frequency Deviation/Pullability | 200 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 36 | |
Operating Frequency-Nom | 644.5313 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 8.99mm x 8.99mm x 2.8mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |