M2033SD3W01-BA
NKK Switches
Description: Toggle Switch, 3PDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount

Overview of M2033SD3W01-BA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M2033SD3W01-BA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2033SD3W01-BA by NKK Switches

M2033SD3W01-BA
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Length
0.532 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Additional Feature
SPLASHPROOF BUSHING
Body Breadth
17.5006 mm
Body Height
37.8968 mm
Body Length or Diameter
13.0048 mm
Bushing Diameter
0.25 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-15 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. M2033SD3W01-BA
    NKK Switches
    Toggle Switch, 3PDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2033SD3W01-BA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2033SD3W01-BA by NKK Switches

Select Manufacturer
Which Manufacturer of M2033SD3W01-BA would you like to use for your alert(s)?
  • Please alert me when M2033SD3W01-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2033SD3W01-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2033SD3W01-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2033SD3W01-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2033SD3W01-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2033SD3W01-BA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: