Part Details for M2032TNW01-DF by NKK Switches
Overview of M2032TNW01-DF by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032TNW01-DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8395
|
Newark | Flat Frame Mount Miniature Rocker |Nkk Switches M2032TNW01-DF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 26 |
|
$6.5200 / $9.6500 | Buy Now |
Part Details for M2032TNW01-DF
M2032TNW01-DF CAD Models
M2032TNW01-DF Part Data Attributes
|
M2032TNW01-DF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2032TNW01-DF
NKK Switches
Flat Frame Mount Miniature Rocker; Status: Active; Poles: 3PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V); Actuator Cap Color: Green; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 17.80mm x 10.10mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches |