Part Details for M2032SS1W13/UC by NKK Switches
Overview of M2032SS1W13/UC by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032SS1W13/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8367
|
Newark | Bracket Pc Mount Miniature Toggle |Nkk Switches M2032SS1W13/UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $10.2600 | Buy Now |
DISTI #
3937-M2032SS1W13/UC-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$9.4364 / $13.9600 | Buy Now |
DISTI #
M2032SS1W13/UC-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$8.4200 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 20 |
|
$5.1900 / $7.6800 | Buy Now |
Part Details for M2032SS1W13/UC
M2032SS1W13/UC CAD Models
M2032SS1W13/UC Part Data Attributes
|
M2032SS1W13/UC
NKK Switches
Buy Now
|
Compare Parts:
M2032SS1W13/UC
NKK Switches
|
Samacsys Manufacturer | NKK Switches |