-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle PC Mount Miniature Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8381
|
Newark | Switch, Toggle, 3Pdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2032S2A2W30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $16.8300 | Buy Now |
DISTI #
360-2857-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
27 In Stock |
|
$10.9836 / $13.5000 | Buy Now |
DISTI #
70366658
|
RS | ANGLE PC MOUNT MINIATURE TOGGLE | NKK Switches M2032S2A2W30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$10.4900 / $13.6300 | Buy Now |
DISTI #
M2032S2A2W30
|
TTI | Toggle Switches ON-ON .200 BAT .280 BUSHING RA PC 6A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$14.8900 | Buy Now |
|
Powell Electronics | ANGLE PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 360 |
|
$9.3600 / $13.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2032S2A2W30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2032S2A2W30
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |