Part Details for M2026B2B1G01 by NKK Switches
Overview of M2026B2B1G01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2026B2B1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8003
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2026B2B1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $17.2500 | Buy Now |
DISTI #
M2026B2B1G01-ND
|
DigiKey | SWITCH TOGGLE SP3T 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
35 In Stock |
|
$11.6136 / $13.5100 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 13 |
|
$8.7400 / $12.9300 | Buy Now |