-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle PC Mount Miniature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount, Right Angle, Vertical; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Jumper needed to achieve triple throw; Rating: 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7897
|
Newark | Switch, Toggle, Sp3T, 6A, 125Vac, Switch Operation:On-On-On, Contact Configuration:Sp3T, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2024SS1W40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $11.4300 | Buy Now |
DISTI #
M2024SS1W40-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
62 In Stock |
|
$7.5216 / $9.1600 | Buy Now |
|
Powell Electronics | ANGLE PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 40 |
|
$5.7900 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2024SS1W40
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2024SS1W40
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount, Right Angle, Vertical; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Jumper needed to achieve triple throw; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |